Part Details for PIC24FJ128GA702-I/SS by Microchip Technology Inc
Overview of PIC24FJ128GA702-I/SS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC24FJ128GA702-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9404
|
Newark | Mcu, 16Bit, 32Mhz, Ssop-28, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:28Pins, Ic Case/Package:Ssoprohs Compliant: Yes |Microchip PIC24FJ128GA702-I/SS Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
PIC24FJ128GA702-I/SS-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
437 In Stock |
|
$1.5000 / $1.8000 | Buy Now |
DISTI #
PIC24FJ128GA702-I/
|
Avnet Americas | SSOP 16-bit, 16 MIPS, 128KB Flash, 16KB RAM - Bulk (Alt: PIC24FJ128GA702-I/) RoHS: Not Compliant Min Qty: 423 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.8000 | Buy Now |
DISTI #
579-24FJ128GA702ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit PIC24F, 16 MIPS, 128KB Flash, 16KB RAM, 28 pin RoHS: Compliant | 254 |
|
$1.5000 / $1.8000 | Buy Now |
DISTI #
PIC24FJ128GA702-I/SS
|
Microchip Technology Inc | 16-bit PIC24F, 16 MIPS, 128KB Flash, 16KB RAM, 28 pin, Projected EOL: 2044-10-26 RoHS: Compliant pbFree: Yes |
6580 Alternates Available |
|
$1.3000 / $1.8000 | Buy Now |
|
Future Electronics | 16-bit PIC24F, 16 MIPS, 128KB Flash, 16KB RAM, 28 pin RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 Container: Tube | 0Tube |
|
$1.5900 / $1.7100 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin SSOP Tube | 6580 Factory Stock |
|
$1.5800 / $2.2900 | Buy Now |
DISTI #
PIC24FJ128GA702-I/
|
Avnet Americas | SSOP 16-bit, 16 MIPS, 128KB Flash, 16KB RAM - Bulk (Alt: PIC24FJ128GA702-I/) RoHS: Not Compliant Min Qty: 423 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.8000 | Buy Now |
DISTI #
24FJ128GA702-I/SS
|
TME | IC: PIC microcontroller, 128kB, I2C x2,I2S x3,SPI x3,UART x2 Min Qty: 1 | 235 |
|
$1.6900 / $2.0400 | Buy Now |
|
Ameya Holding Limited | 6580 |
|
RFQ |
Part Details for PIC24FJ128GA702-I/SS
PIC24FJ128GA702-I/SS CAD Models
PIC24FJ128GA702-I/SS Part Data Attributes:
|
PIC24FJ128GA702-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA702-I/SS
Microchip Technology Inc
IC MCU 16-BIT 128KB FLASH 28SSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ128GA702-I/SS
This table gives cross-reference parts and alternative options found for PIC24FJ128GA702-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA702-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GA702-E/SS | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC24FJ128GA702-I/SS vs PIC24FJ128GA702-E/SS |