Part Details for PIC24FJ64GA202T-I/MM by Microchip Technology Inc
Overview of PIC24FJ64GA202T-I/MM by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ64GA202T-I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W6840
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-S-28, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, No. Of I/O S:21I/O S Rohs Compliant: Yes |Microchip PIC24FJ64GA202T-I/MM Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9800 | Buy Now |
DISTI #
PIC24FJ64GA202T-I/MM-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28QFN Min Qty: 1600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8600 | Buy Now |
DISTI #
PIC24FJ64GA202T-I/
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN-S EP T/R - Tape and Reel (Alt: PIC24FJ64GA202T-I/) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.8600 / $4.6400 | Buy Now |
DISTI #
579-24FJ64GA202TIMM
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64KB Flsh 8KB RAM 16MIPS Crypto RoHS: Compliant | 0 |
|
$3.8600 | Order Now |
DISTI #
PIC24FJ64GA202T-I/MM
|
Microchip Technology Inc | 16-bit, 16 MIPS, 64KB Flash, 8KB RAM, nanowatt XLP, SEC, Projected EOL: 2039-06-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3700 / $4.6400 | Buy Now |
DISTI #
70542447
|
RS | 64KB Flash, 8KB RAM, 16 MIPS, Crypto | Microchip Technology Inc. PIC24FJ64GA202T-I/MM RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3900 / $7.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.0900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 28-QFN-S (6x6) - T&R. RoHS: Compliant | Alternative Product Available |
|
$3.6600 / $10.0300 | Buy Now |
DISTI #
PIC24FJ64GA202T-I/
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN-S EP T/R - Tape and Reel (Alt: PIC24FJ64GA202T-I/) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.8600 / $4.6400 | Buy Now |
|
NAC | 64KB Flash, 8KB RAM, 16 MIPS, Crypto - Package: 28 QFN-S 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.9900 / $4.8100 | Buy Now |
Part Details for PIC24FJ64GA202T-I/MM
PIC24FJ64GA202T-I/MM CAD Models
PIC24FJ64GA202T-I/MM Part Data Attributes:
|
PIC24FJ64GA202T-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA202T-I/MM
Microchip Technology Inc
IC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GA202T-I/MM
This table gives cross-reference parts and alternative options found for PIC24FJ64GA202T-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA202T-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA202-I/MM | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ64GA202T-I/MM vs PIC24FJ64GA202-I/MM |