Microcontrollers and Processors
PIC24FV32KA304-I/ML
Microchip Technology Inc
Description: 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44

Overview of PIC24FV32KA304-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC24FV32KA304-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 13T4827
Newark Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Qfn-44, Product Range:Pic24 Family Pic24Fv Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip PIC24FV32KA304-I/ML RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 135 $4.4700
$4.4700 Buy Now
DISTI # PIC24FV32KA304-I/ML-ND
DigiKey IC MCU 16BIT 32KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 43
In Stock
  • 1 $4.6900
  • 25 $4.3000
  • 100 $3.8900
$3.8900 / $4.6900 Buy Now
DISTI # PIC24FV32KA304-I/M
Avnet Americas MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FV32KA304-I/M) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $4.6900
  • 25 $4.3000
  • 100 $3.8900
$3.8900 / $4.6900 Buy Now
DISTI # 579-24FV32KA304IML
Mouser Electronics 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V RoHS: Compliant 1092
  • 1 $4.6900
  • 25 $4.3000
  • 90 $3.9000
  • 270 $3.8900
$3.8900 / $4.6900 Buy Now
DISTI # PIC24FV32KA304-I/ML
Microchip Technology Inc 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V, Projected EOL: 2039-03-18 RoHS: Compliant pbFree: Yes 765

Alternates Available
  • 1 $4.6900
  • 25 $4.3000
  • 100 $3.8900
  • 1,000 $3.5900
  • 5,000 $3.4200
$3.4200 / $4.6900 Buy Now
DISTI # 70048327
RS IC, MCU,16-Bit,32KB, RAM,2KB,16 MIPS, TIMERS,5X16-Bit, A/D,16CHX12-Bit, QFN-44 | Microchip Technology Inc. PIC24FV32KA304-I/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 180 $7.6200
  • 900 $7.2400
  • 1,800 $6.8600
  • 3,600 $6.4800
$6.4800 / $7.6200 RFQ
Future Electronics PIC24 Series 32 kB Flash 2 kB RAM 3 V 16-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks Container: Tube 0
Tube
  • 45 $4.2200
  • 90 $4.1300
  • 135 $4.0800
  • 180 $4.0400
  • 225 $3.9400
$3.9400 / $4.2200 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 38 I/O - 32KB (11K x 24) FLASH Program Memory - 512 x 8 EEPROM - 2K x 8 RAM - 2 to 5.5V - 44-QFN. RoHS: Compliant 855 Factory Stock
  • 45 $4.1500
  • 90 $3.9800
  • 135 $3.9200
  • 270 $3.8600
  • 540 $3.7300
  • 1,035 $3.6700
  • 2,520 $3.6200
  • 5,040 $3.5600
$3.5600 / $4.1500 Buy Now
DISTI # 24FV32KA304-I/ML
TME IC: PIC microcontroller, 32kB, 32MHz, SMD, QFN44, PIC24 Min Qty: 1 0
  • 1 $4.9200
  • 5 $4.7600
  • 25 $4.4400
  • 90 $4.1300
$4.1300 / $4.9200 RFQ
NAC 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 675
  • 1 $4.8700
  • 100 $4.4100
  • 500 $4.1400
  • 1,000 $4.0400
$4.0400 / $4.8700 Buy Now
DISTI # PIC24FV32KA304-I/ML
Avnet Silica (Alt: PIC24FV32KA304-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC24FV32KA304-I/ML
EBV Elektronik (Alt: PIC24FV32KA304-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 38 I/O - 32KB (11K x 24) FLASH Program Memory - 512 x 8 EEPROM - 2K x 8 RAM - 2 to 5.5V - 44-QFN. RoHS: Compliant 855 Factory Stock
  • 45 $4.1500
  • 90 $3.9800
  • 135 $3.9200
  • 270 $3.8600
  • 540 $3.7300
  • 1,035 $3.6700
  • 2,520 $3.6200
  • 5,040 $3.5600
$3.5600 / $4.1500 Buy Now

CAD Models for PIC24FV32KA304-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24FV32KA304-I/ML by Microchip Technology Inc

PIC24FV32KA304-I/ML
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES WITH 2 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
PIC24
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N44
JESD-609 Code
e3
Length
8 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
3
Number of I/O Lines
38
Number of Serial I/Os
2
Number of Terminals
44
Number of Timers
7
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC44,.31SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
11264
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24FV32KA304-I/ML
    Microchip Technology Inc
    16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
    VS

Alternate Parts for PIC24FV32KA304-I/ML

This table gives cross-reference parts and alternative options found for PIC24FV32KA304-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FV32KA304-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24FV32KA304T-I/ML 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC24FV32KA304-I/ML vs PIC24FV32KA304T-I/ML
PIC24FV32KA304-E/ML 32KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU, Microchip Technology Inc PIC24FV32KA304-I/ML vs PIC24FV32KA304-E/ML
Part Number Description Manufacturer Compare
PIC24FV32KA304-E/MV IC,MICROCONTROLLER,16-BIT,PIC CPU,LLCC,48PIN,PLASTIC Microchip Technology Inc PIC24FV32KA304-I/ML vs PIC24FV32KA304-E/MV
PIC24FV32KA304T-I/ML 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC24FV32KA304-I/ML vs PIC24FV32KA304T-I/ML
PIC24FV32KA304T-I/MV 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC48, 6 X 6 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-48 Microchip Technology Inc PIC24FV32KA304-I/ML vs PIC24FV32KA304T-I/MV
PIC24FV32KA304-E/PT IC,MICROCONTROLLER,16-BIT,PIC CPU,TQFP,44PIN,PLASTIC Microchip Technology Inc PIC24FV32KA304-I/ML vs PIC24FV32KA304-E/PT
PIC24FV32KA304-I/MV 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC48, 6 X 6 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-48 Microchip Technology Inc PIC24FV32KA304-I/ML vs PIC24FV32KA304-I/MV
PIC24FV32KA304-I/PT 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC24FV32KA304-I/ML vs PIC24FV32KA304-I/PT
PIC24FV32KA304-E/ML 32KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU, Microchip Technology Inc PIC24FV32KA304-I/ML vs PIC24FV32KA304-E/ML

Related Parts for PIC24FV32KA304-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FV32KA304-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FV32KA304-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24FV32KA304-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC24FV32KA304-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24FV32KA304-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FV32KA304-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24FV32KA304-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FV32KA304-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FV32KA304-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: