There are no models available for this part yet.
Overview of PIC24HJ64GP510A-E/PF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Automotive
Price & Stock for PIC24HJ64GP510A-E/PF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45P4884
|
Newark | Mcu, 16Bit, 80Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:80Mhz, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC24HJ64GP510A-E/PF RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $6.7500 | Buy Now | |
DISTI #
PIC24HJ64GP510A-E/PF-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100TQFP Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
PIC24HJ64GP510A-E/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24HJ64GP510A-E/) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
RFQ | ||
DISTI #
70542824
|
RS | 16 Bit MCU 40MIPS 64KB FLASH | Microchip Technology Inc. PIC24HJ64GP510A-E/PF RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1500 / $10.7600 | RFQ | |
NAC | 16 Bit MCU 40MIPS 64KB FLASH - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 0 |
|
RFQ |
CAD Models for PIC24HJ64GP510A-E/PF by Microchip Technology Inc
Part Data Attributes for PIC24HJ64GP510A-E/PF by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
85
|
Number of Terminals
|
100
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP100,.63SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
8192
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; ISO/TS-16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
90 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24HJ64GP510A-E/PF
This table gives cross-reference parts and alternative options found for PIC24HJ64GP510A-E/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ64GP510A-E/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ64GP510A-I/PF | IC PIC MCU FLASH 64KB 100-TQFP | Microchip Technology Inc | PIC24HJ64GP510A-E/PF vs PIC24HJ64GP510A-I/PF |