-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PIC MCU FLASH 64KB 100-TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4887
|
Newark | Mcu, 16Bit, 80Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, No. Of I/O S:85I/O S Rohs Compliant: Yes |Microchip PIC24HJ64GP510A-I/PT RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 | Buy Now |
DISTI #
PIC24HJ64GP510A-I/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
18 In Stock |
|
$6.2800 / $7.5700 | Buy Now |
DISTI #
PIC24HJ64GP510A-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24HJ64GP510A-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.2800 / $7.5700 | Buy Now |
DISTI #
579-PIC24HJ64GP510AI
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH RoHS: Compliant | 119 |
|
$6.2800 / $7.5700 | Buy Now |
DISTI #
PIC24HJ64GP510A-I/PT
|
Microchip Technology Inc | 16 Bit MCU 100LD 40MIPS 64KB FLASH, Projected EOL: 2034-07-13 RoHS: Compliant pbFree: Yes |
71 Alternates Available |
|
$5.5000 / $7.5700 | Buy Now |
DISTI #
70414167
|
RS | PIC24HJ64GP510A-I/PT,16bit PIC Microcontroller,40MIPS,64kb Flash,100-Pin TQFP | Microchip Technology Inc. PIC24HJ64GP510A-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4300 / $12.2700 | RFQ |
|
Future Electronics | 16 BIT MCU 40MIPS 64KB FLASH RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$6.3500 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray RoHS: Compliant | 714 Factory Stock |
|
$6.5400 / $9.5400 | Buy Now |
DISTI #
24HJ64GP510A-I/PT
|
TME | IC: PIC microcontroller, 64kB, SMD, TQFP100, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$6.6300 / $7.9100 | RFQ |
|
NAC | 16 Bit MCU 40MIPS 64KB FLASH - Package: 100 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray | 595 |
|
$6.5100 / $7.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24HJ64GP510A-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ64GP510A-I/PT
Microchip Technology Inc
IC PIC MCU FLASH 64KB 100-TQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24HJ64GP510A-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ64GP510A-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ64GP510AT-I/PT | IC PIC MCU FLASH 64KB 100-TQFP | Microchip Technology Inc | PIC24HJ64GP510A-I/PT vs PIC24HJ64GP510AT-I/PT |
PIC24HJ64GP510A-E/PT | IC PIC MCU FLASH 64KB 100-TQFP | Microchip Technology Inc | PIC24HJ64GP510A-I/PT vs PIC24HJ64GP510A-E/PT |