Part Details for PIC24HJ64GP510A-I/PF by Microchip Technology Inc
Overview of PIC24HJ64GP510A-I/PF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for PIC24HJ64GP510A-I/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2796
|
Newark | Mcu, 16Bit, Pic24, 40Mips, Tqfp-100, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:40Mips, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins, Mcu Caserohs Compliant: Yes |Microchip PIC24HJ64GP510A-I/PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$8.4800 / $9.9200 | Buy Now |
DISTI #
PIC24HJ64GP510A-I/PF-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
385 In Stock |
|
$6.8200 / $8.2100 | Buy Now |
DISTI #
PIC24HJ64GP510A-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24HJ64GP510A-I/) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.8200 / $8.2100 | Buy Now |
DISTI #
579-HJ64GP510A-I/PF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH RoHS: Compliant | 310 |
|
$6.8200 / $8.2100 | Buy Now |
DISTI #
PIC24HJ64GP510A-I/PF
|
Microchip Technology Inc | 16 Bit MCU 100LD 40MIPS 64KB FLASH, Projected EOL: 2034-07-13 RoHS: Compliant pbFree: Yes |
2188 Alternates Available |
|
$5.9600 / $8.2100 | Buy Now |
DISTI #
70542826
|
RS | 16 Bit MCU 40MIPS 64KB FLASH | Microchip Technology Inc. PIC24HJ64GP510A-I/PF RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3500 / $9.8300 | RFQ |
|
Future Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$6.6900 / $6.8000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 85 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 100-TQFP (14x14). RoHS: Compliant | 2160 Factory Stock |
|
$7.1900 / $10.4800 | Buy Now |
DISTI #
24HJ64GP510A-I/PF
|
TME | IC: PIC microcontroller, 64kB, SMD, TQFP100, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$7.2300 / $8.6200 | RFQ |
|
NAC | 16 Bit MCU 40MIPS 64KB FLASH - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 1710 |
|
$7.0500 / $8.5000 | Buy Now |
Part Details for PIC24HJ64GP510A-I/PF
PIC24HJ64GP510A-I/PF CAD Models
PIC24HJ64GP510A-I/PF Part Data Attributes
|
PIC24HJ64GP510A-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ64GP510A-I/PF
Microchip Technology Inc
IC PIC MCU FLASH 64KB 100-TQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ64GP510A-I/PF
This table gives cross-reference parts and alternative options found for PIC24HJ64GP510A-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ64GP510A-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ64GP510A-E/PF | IC PIC MCU FLASH 64KB 100-TQFP | Microchip Technology Inc | PIC24HJ64GP510A-I/PF vs PIC24HJ64GP510A-E/PF |