There are no models available for this part yet.
Overview of PIC24HJ64GP510AT-I/PF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Automotive
Price & Stock for PIC24HJ64GP510AT-I/PF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45P4888
|
Newark | Mcu, 16Bit, 80Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, No. Of I/O S:85I/O S Rohs Compliant: Yes |Microchip PIC24HJ64GP510AT-I/PF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0800 | Buy Now | |
DISTI #
PIC24HJ64GP510AT-I/PFCT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5718 In Stock |
|
$6.8700 / $8.2900 | Buy Now | |
DISTI #
PIC24HJ64GP510AT-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC24HJ64GP510AT-I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.8700 / $8.2900 | Buy Now | |
DISTI #
579-HJ64GP510AT-I/PF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH RoHS: Compliant | 0 |
|
$6.8700 | Order Now | |
DISTI #
PIC24HJ64GP510AT-I/PF
|
Microchip Technology Inc | 16 Bit MCU 100LD 40MIPS 64KB FLASH, Projected EOL: 2034-07-13 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$6.0200 / $8.2900 | Buy Now | |
DISTI #
70542827
|
RS | 16 Bit MCU 40MIPS 64KB FLASH | Microchip Technology Inc. PIC24HJ64GP510AT-I/PF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4400 / $13.4600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.3200 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 85 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 100-TQFP (14x14) - T&R. RoHS: Compliant | 2000 Factory Stock |
|
$6.7600 / $19.0100 | Buy Now | ||
NAC | 16 Bit MCU 40MIPS 64KB FLASH - Package: 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$7.1300 / $8.6000 | Buy Now | ||
DISTI #
PIC24HJ64GP510AT-I/PF
|
Avnet Silica | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 100-Pin TQFP T/R (Alt: PIC24HJ64GP510AT-I/PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC24HJ64GP510AT-I/PF by Microchip Technology Inc
Part Data Attributes for PIC24HJ64GP510AT-I/PF by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
85
|
Number of Terminals
|
100
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP100,.63SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
8192
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Screening Level
|
ISO/TS-16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
90 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24HJ64GP510AT-I/PF
This table gives cross-reference parts and alternative options found for PIC24HJ64GP510AT-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ64GP510AT-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ64GP510A-E/PF | IC PIC MCU FLASH 64KB 100-TQFP | Microchip Technology Inc | PIC24HJ64GP510AT-I/PF vs PIC24HJ64GP510A-E/PF |
PIC24HJ64GP510A-I/PF | IC PIC MCU FLASH 64KB 100-TQFP | Microchip Technology Inc | PIC24HJ64GP510AT-I/PF vs PIC24HJ64GP510A-I/PF |