Part Details for PIC32MX250F128C-50I/TL by Microchip Technology Inc
Overview of PIC32MX250F128C-50I/TL by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for PIC32MX250F128C-50I/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC32MX250F128C-50
|
Avnet Americas | 32-BIT FAMILY, 128KB FLASH, 32 KB RAM, 50MHZ - Bulk (Alt: PIC32MX250F128C-50) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Bulk | 0 |
|
$4.5300 / $5.4500 | Buy Now |
DISTI #
579-32MX250128C50ITL
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit family 128KB 32 KB RAM, 50MHz RoHS: Compliant | 0 |
|
$4.5300 | Order Now |
DISTI #
70415134
|
RS | PIC32MX250F128C-50I/TL,32bit PIC Microcontroller,40MHz,131kb Flash,36-PinVTLA | Microchip Technology Inc. PIC32MX250F128C-50I/TL RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4200 / $5.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 23 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2.3 to 3.6V - 36-VTLA (5x5). RoHS: Compliant | 0 |
|
$4.7400 / $6.8500 | Buy Now |
DISTI #
PIC32MX250F128C-50
|
Avnet Americas | 32-BIT FAMILY, 128KB FLASH, 32 KB RAM, 50MHZ - Bulk (Alt: PIC32MX250F128C-50) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Bulk | 0 |
|
$4.5300 / $5.4500 | Buy Now |
|
NAC | 32-bit family, 128KB FLASH, 32 KB RAM, 50MHz - Package: 36 VTLA 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 73 Package Multiple: 73 Container: Tube | 0 |
|
$4.6800 / $5.6500 | Buy Now |
|
Master Electronics | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 23 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2.3 to 3.6V - 36-VTLA (5x5). RoHS: Compliant | 0 |
|
$4.7400 / $6.8500 | Buy Now |
Part Details for PIC32MX250F128C-50I/TL
PIC32MX250F128C-50I/TL CAD Models
PIC32MX250F128C-50I/TL Part Data Attributes:
|
PIC32MX250F128C-50I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX250F128C-50I/TL
Microchip Technology Inc
PIC32MX250F128C-50I/TL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VTLA-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | PIC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XBCC-B36 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 36 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVBCC | |
Package Equivalence Code | LCC36,.20SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX250F128C-50I/TL
This table gives cross-reference parts and alternative options found for PIC32MX250F128C-50I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX250F128C-50I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX250F128CT-50I/TL | PIC32MX250F128CT-50I/TL | Microchip Technology Inc | PIC32MX250F128C-50I/TL vs PIC32MX250F128CT-50I/TL |