-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,32-BIT,PIC CPU,CMOS,LGA,124PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-32X795F512L80ITL
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM 16MIPS USBOTG Crypto RoHS: Compliant | 0 |
|
$11.7500 / $12.0100 | Order Now |
DISTI #
70543653
|
RS | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 124 Pin, OSB, ENET, 2 CAN | Microchip Technology Inc. PIC32MX795F512L-80I/TL RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3100 / $12.1300 | RFQ |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | 59 |
|
$16.4500 / $21.1500 | Buy Now | |
|
NAC | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 124 Pin, OSB, ENET, 2 CAN - Package: 124 VTLA 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
PIC32MX795F512L-80I/TL
|
EBV Elektronik | MCCPIC32MX795F512L-80I/TL (Alt: PIC32MX795F512L-80I/TL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX795F512L-80I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX795F512L-80I/TL
Microchip Technology Inc
IC,MICROCONTROLLER,32-BIT,PIC CPU,CMOS,LGA,124PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e4 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SLGA124,18X18,20 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 536576 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX795F512L-80I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX795F512L-80I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX795F512L-80V/TL | Microcontroller | Microchip Technology Inc | PIC32MX795F512L-80I/TL vs PIC32MX795F512L-80V/TL |
PIC32MX795F512LT-80I/TL | IC,MICROCONTROLLER,32-BIT,PIC CPU,CMOS,LGA,124PIN,PLASTIC | Microchip Technology Inc | PIC32MX795F512L-80I/TL vs PIC32MX795F512LT-80I/TL |