Part Details for PIC32MZ0512EFK064-I/MR by Microchip Technology Inc
Overview of PIC32MZ0512EFK064-I/MR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ0512EFK064-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9312
|
Newark | Mcu, 32Bit, Pic32, 200Mhz, Vfqfn-64, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip PIC32MZ0512EFK064-I/MR Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 / $10.5100 | Buy Now |
DISTI #
PIC32MZ0512EFK064-I/MR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64QFN Min Qty: 80 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.2700 | Buy Now |
DISTI #
PIC32MZ0512EFK064-
|
Avnet Americas | 512KB FLASH, 128KB RAM, CRYPTO, CAN - Rail/Tube (Alt: PIC32MZ0512EFK064-) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$9.3000 / $11.2000 | Buy Now |
DISTI #
579-MZ0512EFK064IMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto RoHS: Compliant | 245 |
|
$9.3000 / $11.2000 | Buy Now |
DISTI #
PIC32MZ0512EFK064-I/MR
|
Microchip Technology Inc | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 64Pin, USB-HS, ENET, CAN, Cryp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
139 Alternates Available |
|
$8.1300 / $11.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$9.8800 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (Crypto and CAN)512Kb Flash - 200MHz - 64-lead QFN - -40°C to +85°C RoHS: Compliant | 120 Factory Stock |
|
$9.7800 / $14.2600 | Buy Now |
DISTI #
PIC32MZ0512EFK064-
|
Avnet Americas | 512KB FLASH, 128KB RAM, CRYPTO, CAN - Rail/Tube (Alt: PIC32MZ0512EFK064-) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$9.3000 / $11.2000 | Buy Now |
|
Ameya Holding Limited | 139 |
|
RFQ | ||
|
NAC | 512KB Flash, 128KB RAM, Crypto, CAN - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 80 |
|
$9.6300 / $11.6200 | Buy Now |
Part Details for PIC32MZ0512EFK064-I/MR
PIC32MZ0512EFK064-I/MR CAD Models
PIC32MZ0512EFK064-I/MR Part Data Attributes:
|
PIC32MZ0512EFK064-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ0512EFK064-I/MR
Microchip Technology Inc
PIC32MZ0512EFK064-I/MR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 18 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 200 MHz | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |