Part Details for PIP14-5,08 by Altech Corporation
Overview of PIP14-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIP14-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIP14-5,08-ND
|
DigiKey | PCB HDR 45 DEG 508PITCH CLOSED E Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5157 | Buy Now |
DISTI #
845-PIP14508
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 45, 5.08mm, 14 Pole | 0 |
|
$3.8700 / $4.3700 | Order Now |
DISTI #
71978537
|
RS | Pluggable PCB Block, Header,45 Deg,5.08 Pitch, Closed End,14P,12A,300V, Green | Altech Corp PIP14-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3000 / $4.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $4.1800 | Buy Now |
DISTI #
10121635
|
TestEquity LLC | Altech PIP14-5,08 PCB Hdr, 45 Deg, 5,08 Pitch Closed End,14pole,12A,300V,Grn | 0 |
|
$5.0600 | Buy Now |