Part Details for PIP16-5,08 by Altech Corporation
Overview of PIP16-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIP16-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIP16-5,08-ND
|
DigiKey | PCB HDR 45 DEG 508PITCH CLOSED E Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0922 | Buy Now |
DISTI #
845-PIP16508
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 45, 5.08mm, 16 Pole | 0 |
|
$4.4100 / $4.9900 | Order Now |
DISTI #
71978539
|
RS | Pluggable PCB Block, Header,45 Deg,5.08 Pitch, Closed End,16P,12A,300V, Green | Altech Corp PIP16-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $5.9100 | Buy Now |
DISTI #
10121637
|
TestEquity LLC | Altech PIP16-5,08 PCB Hdr, 45 Deg, 5,08 Pitch Closed End,16pole,12A,300V,Grn | 0 |
|
$5.7600 | Buy Now |