Part Details for PIP22-5,08 by Altech Corporation
Overview of PIP22-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIP22-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIP22-5,08-ND
|
DigiKey | PCB HDR 45 DEG 508PITCH CLOSED E Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0324 | Buy Now |
DISTI #
845-PIP22508
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 45, 5.08mm, 22 Pole | 0 |
|
$6.0100 / $6.8200 | Order Now |
DISTI #
71978545
|
RS | Pluggable PCB Block, Header,45 Deg,5.08 Pitch, Closed End,22P,12A,300V, Green | Altech Corp PIP22-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1700 / $6.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3400 / $8.1100 | Buy Now |
DISTI #
10117262
|
TestEquity LLC | Altech PIP22-5,08 PCB Hdr, 45 Deg, 5,08 Pitch Closed End,22pole,12A,300V,Grn | 0 |
|
$7.9200 | Buy Now |