Part Details for PIP500 by ProTek Devices
Overview of PIP500 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$46.6700 | Buy Now |
Part Details for PIP500
PIP500 CAD Models
PIP500 Part Data Attributes
|
PIP500
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PIP500
ProTek Devices
Trans Voltage Suppressor Diode, 15000W, 708V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, PIP, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | PLASTIC, PIP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 835 V | |
Breakdown Voltage-Nom | 835 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 1292 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PXSS-X2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 708 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for PIP500
This table gives cross-reference parts and alternative options found for PIP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP500 | Trans Voltage Suppressor Diode, 15000W, 708V V(RWM), Bidirectional, 1 Element, Silicon | Semtech Corporation | PIP500 vs PHP500 |
PHP500H1 | Trans Voltage Suppressor Diode, 15000W, 708V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | PIP500 vs PHP500H1 |
PHP500 | Trans Voltage Suppressor Diode, 15000W, 708V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | PIP500 vs PHP500 |
PHP500H1 | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PIP500 vs PHP500H1 |