Part Details for PJE20T-28E14 by Nippon Pulse Motor Co Ltd
Overview of PJE20T-28E14 by Nippon Pulse Motor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-32-28E-14.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT1602BC-12-28E-14.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-71-28E-14.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for PJE20T-28E14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71949708
|
RS | NEMA 8, Hybrid Stepper, Bipolar, 2 Phase, Single stack | Nippon Pulse PJE20T-28E14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$43.7000 / $54.6200 | Buy Now |