PJEC24MTA-AU_R2_000A1
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, 2 Element, Silicon,

Overview of PJEC24MTA-AU_R2_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

Price & Stock for PJEC24MTA-AU_R2_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-PJEC24MTAAUR2000
Mouser Electronics ESD Protection Diodes / TVS Diodes 24V ESD Protection BI RoHS: Compliant 0
  • 12,000 $0.0840
  • 24,000 $0.0820
  • 48,000 $0.0770
$0.0770 / $0.0840 Order Now
NAC 24V,ESD Protection,SOT-23,BI RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 0
RFQ

CAD Models for PJEC24MTA-AU_R2_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PJEC24MTA-AU_R2_000A1 by PanJit Semiconductor

PJEC24MTA-AU_R2_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2016-07-05
Breakdown Voltage-Max
30.3 V
Breakdown Voltage-Min
25.4 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max
24 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PJEC24MTA-AU_R2_000A1
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, 2 Element, Silicon,
    VS

Alternate Parts for PJEC24MTA-AU_R2_000A1

This table gives cross-reference parts and alternative options found for PJEC24MTA-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJEC24MTA-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PJEC24MTA_R2_00001 Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, 2 Element, Silicon, PanJit Semiconductor PJEC24MTA-AU_R2_000A1 vs PJEC24MTA_R2_00001
Part Number Description Manufacturer Compare
PJEC24MTA_R2_00001 Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, 2 Element, Silicon, PanJit Semiconductor PJEC24MTA-AU_R2_000A1 vs PJEC24MTA_R2_00001
PESD2IVN24-T Trans Voltage Suppressor Diode Nexperia PJEC24MTA-AU_R2_000A1 vs PESD2IVN24-T
PESD2IVN24-TR PESD2IVN24-T - ESD protection for In-vehicle networks@en-us TO-236 3-Pin Nexperia PJEC24MTA-AU_R2_000A1 vs PESD2IVN24-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PJEC24MTA-AU_R2_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PJEC24MTA-AU_R2_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of PJEC24MTA-AU_R2_000A1 would you like to use for your alert(s)?
  • Please alert me when PJEC24MTA-AU_R2_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PJEC24MTA-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PJEC24MTA-AU_R2_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PJEC24MTA-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PJEC24MTA-AU_R2_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PJEC24MTA-AU_R2_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: