Part Details for PJGBLC03C_R2_10001 by PanJit Semiconductor
Overview of PJGBLC03C_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PJGBLC03C_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJGBLC03CR210001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3V ESD Protection BI RoHS: Compliant | 0 |
|
$0.0680 / $0.0850 | Order Now |
|
NAC | 3V,ESD Protection,SOD-323,BI RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for PJGBLC03C_R2_10001
PJGBLC03C_R2_10001 CAD Models
PJGBLC03C_R2_10001 Part Data Attributes
|
PJGBLC03C_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJGBLC03C_R2_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Max | 5.25 V | |
Breakdown Voltage-Min | 4.75 V | |
Breakdown Voltage-Nom | 5 V | |
Clamping Voltage-Max | 7.5 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2; IEC-61249; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |