Part Details for PJMB210N65EC_R2_00601 by PanJit Touch Screens
Overview of PJMB210N65EC_R2_00601 by PanJit Touch Screens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJMB210N65EC_R2_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STDMOS1584
|
Rutronik | N-CH 650V 19A 210mOhm TO-263 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
Stock DE - 1600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7014 / $0.9265 | Buy Now |