Part Details for PJSD03TS_R2_00001 by PanJit Semiconductor
Overview of PJSD03TS_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJSD03TS_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJSD03TSR200001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3V ESD Protection UNI RoHS: Compliant | 0 |
|
$0.0330 / $0.0440 | Order Now |
|
NAC | 3.3V,ESD Protection,SOD-523,UNI RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ | |
DISTI #
PJSD03TS_R2_00001
|
Avnet Silica | SOD 523/250W/6.5V/200pF/ESD Prot./SMD/single (Alt: PJSD03TS_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for PJSD03TS_R2_00001
PJSD03TS_R2_00001 CAD Models
PJSD03TS_R2_00001 Part Data Attributes
|
PJSD03TS_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJSD03TS_R2_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 4 V | |
Breakdown Voltage-Nom | 4 V | |
Clamping Voltage-Max | 6.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 120 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for PJSD03TS_R2_00001
This table gives cross-reference parts and alternative options found for PJSD03TS_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSD03TS_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJSD03TS_R1_10001 | Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD03TS_R2_00001 vs PJSD03TS_R1_10001 |
PJSD03TS | Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PJSD03TS_R2_00001 vs PJSD03TS |
PJSD03TS_R2_10001 | Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD03TS_R2_00001 vs PJSD03TS_R2_10001 |
PJSD03TS-AU_R2_000A1 | Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD03TS_R2_00001 vs PJSD03TS-AU_R2_000A1 |
PJSD03LCTS-AU_R2_000A1 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | PJSD03TS_R2_00001 vs PJSD03LCTS-AU_R2_000A1 |
PJSD03LCTST/R7 | Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PJSD03TS_R2_00001 vs PJSD03LCTST/R7 |
PJSD03LCTS | Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PJSD03TS_R2_00001 vs PJSD03LCTS |
PJSD03LCTS_R1_00001 | Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD03TS_R2_00001 vs PJSD03LCTS_R1_00001 |