Part Details for PJSD07TS-AU_R2_000A1 by PanJit Semiconductor
Overview of PJSD07TS-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJSD07TS-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJSD07TSAUR2000A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 7V ESD Protection UNI RoHS: Compliant | 0 |
|
$0.0330 / $0.0440 | Order Now |
|
NAC | 7V,ESD Protection,SOD-523,UNI RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for PJSD07TS-AU_R2_000A1
PJSD07TS-AU_R2_000A1 CAD Models
PJSD07TS-AU_R2_000A1 Part Data Attributes
|
PJSD07TS-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJSD07TS-AU_R2_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 120W, 7V V(RWM), Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-04-27 | |
Breakdown Voltage-Min | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 120 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; TS 16949 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for PJSD07TS-AU_R2_000A1
This table gives cross-reference parts and alternative options found for PJSD07TS-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSD07TS-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJSD07TST/R13 | Trans Voltage Suppressor Diode, 120W, 7V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PJSD07TS-AU_R2_000A1 vs PJSD07TST/R13 |
PJSD07TS_R2_10001 | Trans Voltage Suppressor Diode, 120W, 7V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD07TS-AU_R2_000A1 vs PJSD07TS_R2_10001 |
PJSD07TS-AU_R1_000A1 | Trans Voltage Suppressor Diode, 120W, 7V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD07TS-AU_R2_000A1 vs PJSD07TS-AU_R1_000A1 |
PJSD07TS_R1_00001 | Trans Voltage Suppressor Diode, 120W, 7V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD07TS-AU_R2_000A1 vs PJSD07TS_R1_00001 |
PJSD07TS | Trans Voltage Suppressor Diode, 120W, 7V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PJSD07TS-AU_R2_000A1 vs PJSD07TS |
PJSD07TS_R1_10001 | Trans Voltage Suppressor Diode, 120W, 7V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD07TS-AU_R2_000A1 vs PJSD07TS_R1_10001 |