There are no models available for this part yet.
Overview of PJSD15CW_R2_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PJSD15CW_R2_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-PJSD15CWR200001
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 15V ESD Protection BI RoHS: Compliant | 0 |
|
$0.0610 / $0.0770 | Order Now | |
NAC | 15V,ESD Protection,SOD-323,BI RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ | |||
DISTI #
PJSD15CW_R2_00001
|
Avnet Silica | SOD 323/ (Alt: PJSD15CW_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PJSD15CW_R2_00001 by PanJit Semiconductor
Part Data Attributes for PJSD15CW_R2_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
18.48 V
|
Breakdown Voltage-Min
|
16.72 V
|
Breakdown Voltage-Nom
|
17.6 V
|
Clamping Voltage-Max
|
29 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max
|
350 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-2; IEC-61000-4-5
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for PJSD15CW_R2_00001
This table gives cross-reference parts and alternative options found for PJSD15CW_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSD15CW_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJSD15CW_R1_00001 | Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD15CW_R2_00001 vs PJSD15CW_R1_00001 |
PJSD15CW_R2_10001 | Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD15CW_R2_00001 vs PJSD15CW_R2_10001 |
PJSD15CW_R1_10001 | Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD15CW_R2_00001 vs PJSD15CW_R1_10001 |
PJSD15CW-AU_R2_000A1 | Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD15CW_R2_00001 vs PJSD15CW-AU_R2_000A1 |