Part Details for PJSOT05C-03_R1_10001 by PanJit Semiconductor
Overview of PJSOT05C-03_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for PJSOT05C-03_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJSOT05C03R11000
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5V ESD Protection UNI RoHS: Compliant | 0 |
|
$0.0750 / $0.0940 | Order Now |
|
NAC | 5V,ESD Protection,SOT-23,UNI RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for PJSOT05C-03_R1_10001
PJSOT05C-03_R1_10001 CAD Models
PJSOT05C-03_R1_10001 Part Data Attributes
|
PJSOT05C-03_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJSOT05C-03_R1_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Unidirectional, 2 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 12.6 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 250 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PJSOT05C-03_R1_10001
This table gives cross-reference parts and alternative options found for PJSOT05C-03_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSOT05C-03_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJSOT05C-03T/R13 | Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | PJSOT05C-03_R1_10001 vs PJSOT05C-03T/R13 |
PJSOT05C-03_R2_10001 | Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Unidirectional, 2 Element, | PanJit Semiconductor | PJSOT05C-03_R1_10001 vs PJSOT05C-03_R2_10001 |
PJSOT05C-03_R1_00001 | Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Unidirectional, 2 Element, Silicon, | PanJit Semiconductor | PJSOT05C-03_R1_10001 vs PJSOT05C-03_R1_00001 |
PJSOT05C-03 | Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | PJSOT05C-03_R1_10001 vs PJSOT05C-03 |