Part Details for PJX8838_R2_00001 by PanJit Semiconductor
Overview of PJX8838_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PJX8838_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJX8838_R2_00001
|
Mouser Electronics | MOSFET 50V N-Channel Enhancement Mode MOSFET-ESD Protected RoHS: Compliant | 0 |
|
$0.0650 / $0.0810 | Order Now |
|
NAC | 50V N-Channel Enhancement Mode MOSFET�ESD Protected RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for PJX8838_R2_00001
PJX8838_R2_00001 CAD Models
PJX8838_R2_00001 Part Data Attributes
|
PJX8838_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJX8838_R2_00001
PanJit Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-09-23 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PJX8838_R2_00001
This table gives cross-reference parts and alternative options found for PJX8838_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJX8838_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJX8838_R2_00002 | Small Signal Field-Effect Transistor, 0.36A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | PJX8838_R2_00001 vs PJX8838_R2_00002 |
PJX8838_R1_00001 | Small Signal Field-Effect Transistor, | PanJit Semiconductor | PJX8838_R2_00001 vs PJX8838_R1_00001 |