Part Details for PK2N-4LME-HSDLA by Prolight Opto Technology Corp
Overview of PK2N-4LME-HSDLA by Prolight Opto Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK2N-4LME-HSDLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PK2N-4LME-HSDLA
|
TME | Power LED, crimson, 140°, 700mA, λd: 650÷670nm, Pmax: 4W, 3535, SMD Min Qty: 1 | 190 |
|
$0.5600 / $0.7800 | Buy Now |