Part Details for PKF-35-F35 by Irtronix Inc
Overview of PKF-35-F35 by Irtronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKF-35-F35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4644-PKF-35-F35TR-ND
|
DigiKey | UVC 308nm, 3535 SMD LED, 45mW at Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
19 In Stock |
|
$18.2110 / $26.0200 | Buy Now |