There are no models available for this part yet.
Overview of PL-05-5-1016 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header |
Price & Stock for PL-05-5-1016 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC7703
|
Newark | Thermal Pad, 101.6X101.6Mm, 0.5Mm, Thickness:0.5Mm, Conductive Material:Silicone, Thermal Conductivity:5W/M.k, Thermal Impedance:-, Volume Resistivity:-, External Length:101.6Mm, External Width:101.6Mm Rohs Compliant: Yes |Wakefield Thermal PL-05-5-1016 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
345-1520-ND
|
DigiKey | THERM PAD 101.6MMX101.6MM GOLD Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
567-PL-05-5-1016
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 0.5mm Thickness, 5 W/m-K, 101.6x101.6mm, Gold RoHS: Compliant | 30 |
|
$7.4000 / $10.7400 | Buy Now | |
DISTI #
74654587
|
RS | ulTIMiFlux Thermal Pad | Wakefield PL-05-5-1016 RoHS: Compliant Min Qty: 9999 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19,998.0000 | RFQ | |
Onlinecomponents.com | Thermal Interface Products ulTIMiFlux Thermal G ap Filling Pad, 5 W RoHS: Compliant |
250 In Stock |
|
$7.9100 / $11.0400 | Buy Now | ||
DISTI #
66742792
|
Verical | PL-05-5-1016 Min Qty: 6 Package Multiple: 3 Date Code: 2252 | Americas - 249 |
|
$10.6442 / $13.1585 | Buy Now | |
DISTI #
77369353
|
Verical | PL-05-5-1016 Min Qty: 7 Package Multiple: 1 | Americas - 95 |
|
$9.6320 / $11.2980 | Buy Now | |
DISTI #
PL-05-5-1016
|
TME | Heat transfer pad: silicone, L: 101.6mm, W: 101.6mm, golden, 5W/mK Min Qty: 1 | 95 |
|
$7.9000 / $9.5000 | Buy Now | |
DISTI #
PL-05-5-1016
|
Richardson RFPD | THERMAL ADHESIVE/COMPOUND/MATERIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Thermal Interface Products ulTIMiFlux Thermal G ap Filling Pad, 5 W RoHS: Compliant |
250 In Stock |
|
$7.9100 / $11.0400 | Buy Now |