Part Details for PL-060030-0.75-8A by TE Connectivity
Overview of PL-060030-0.75-8A by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-836-060030LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch | |
68015-836-060030LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for PL-060030-0.75-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8466
|
Newark | Label, Polyester, Silver, 30Mm X 60Mm, Label Type:Thermal Transfer Printable, Label Height:30Mm, Label Width:60Mm, Label Diameter:-, Label Material:Polyester, Label Colour:Silver, Pack Quantity:750, Product Range:Pl Series Rohs Compliant: Yes |Te Connectivity PL-060030-0.75-8A RoHS: Compliant Min Qty: 1 Package Multiple: 750 Date Code: 1 Container: SPOOL | 1 |
|
$114.2400 | Buy Now |
DISTI #
A141676-ND
|
DigiKey | PL-060030-0.75-8A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
47 In Stock |
|
$1.0409 / $1.3100 | Buy Now |
DISTI #
2322608-1
|
Avnet Americas | Thermal Transfer Printable Silver Polyester Roll - Cable Rools/Shrink Tubing (Alt: 2322608-1) Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$1.4419 | Buy Now |
Part Details for PL-060030-0.75-8A
PL-060030-0.75-8A CAD Models
PL-060030-0.75-8A Part Data Attributes
|
PL-060030-0.75-8A
TE Connectivity
Buy Now
|
Compare Parts:
PL-060030-0.75-8A
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |