There are no models available for this part yet.
Overview of PL-21N31PQ by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PL-21N31PQ by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75R8257
|
Newark | 3-28Dc 65-86Db 3000F Sp 24X14 Dnr/Nsk |Mallory PL-21N31PQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $12.3400 | Buy Now | |
DISTI #
PL-21N31PQ-ND
|
DigiKey | BUZZER PIEZO 12V 24MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3365 In Stock |
|
$3.8685 / $6.6100 | Buy Now | |
DISTI #
539-PL-21N31PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 3-28VDC 3KHZ, 80DB, 24X14 RoHS: Compliant | 208 |
|
$5.7800 / $6.6100 | Buy Now | |
DISTI #
71189502
|
RS | ALARM, SLOW PULSE, 3-28 VDC, 80 DB, 3 KHZ, 24X14 MM, PC PINS | Mallory Sonalert PL-21N31PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4100 / $11.7700 | RFQ | |
Future Electronics | PL Series Ø24 x 13.5 mm 12 VDC 3 kHz 80 dB Through Hole Audio Device RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks Container: Box | 0Box |
|
$9.2900 / $9.7500 | Buy Now | ||
Onlinecomponents.com | Audio 3VDC 28VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Pin Through Hole RoHS: Compliant | 523 Factory Stock |
|
$4.3000 / $9.2500 | Buy Now | ||
DISTI #
000000000002643931
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 3-28VDC 3KHZ, 80DB, 24X14 Min Qty: 1 | 0 |
|
$6.4200 / $8.4800 | Buy Now | |
Master Electronics | Audio 3VDC 28VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Pin Through Hole RoHS: Compliant | 523 Factory Stock |
|
$4.3000 / $9.2500 | Buy Now |