Part Details for PL000729 by Amphenol Corporation
Overview of PL000729 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL000729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL000729
|
Avnet Americas | Connector Accessory, 4mm, Contact Retainer Clip - Bag (Alt: PL000729) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
$0.4491 / $0.6416 | Buy Now |
DISTI #
15AJ1861
|
Avnet Americas | Connector Accessory, 4mm, Contact Retainer Clip - Bulk (Alt: 15AJ1861) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 894 Partner Stock |
|
$0.8160 / $1.1000 | Buy Now |
DISTI #
654-PL000729
|
Mouser Electronics | Heavy Duty Power Connectors 4.0mm, Contact Retainer Clip for use with PL000728, PRM Series RoHS: Compliant | 988 |
|
$0.4740 / $1.0300 | Buy Now |
DISTI #
66960500
|
Verical | Connector Accessories Retainer Clip Straight Polyamide 6/6 Min Qty: 400 Package Multiple: 1 | Americas - 894 |
|
$0.1889 / $0.1959 | Buy Now |
DISTI #
53906980
|
Verical | Connector Accessories Retainer Clip Straight Polyamide 6/6 Min Qty: 17 Package Multiple: 1 Date Code: 2102 | Americas - 500 |
|
$0.2655 | Buy Now |
DISTI #
PL000729
|
Avnet Americas | Connector Accessory, 4mm, Contact Retainer Clip - Bag (Alt: PL000729) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
$0.4491 / $0.6416 | Buy Now |
DISTI #
15AJ1861
|
Avnet Americas | Connector Accessory, 4mm, Contact Retainer Clip - Bulk (Alt: 15AJ1861) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 894 Partner Stock |
|
$0.8160 / $1.1000 | Buy Now |