Part Details for PL00W-500-10D10 by Amphenol Technical Products International
Overview of PL00W-500-10D10 by Amphenol Technical Products International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL00W-500-10D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPPL00W-500-10D10
|
Heilind Electronics | 14.0MM POWERLOK SINGLE WAY REC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3300 / $85.6900 | Buy Now |
DISTI #
ATPPL00W-500-10D10
|
Interstate Connecting Components | 14.0MM POWERLOK SINGLE WAY REC | 0 |
|
Buy Now |