Part Details for PL00X-301-10D8-2 by Amphenol Corporation
Overview of PL00X-301-10D8-2 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL00X-301-10D8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PL00X-301-10D
|
Avnet Americas | Conn Power Receptacle 1 POS Busbar Lug ST Panel Mount 1 Terminal Single Port - Bulk (Alt: APH PL00X-301-10D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PL00X-301-10D8-2
|
Mouser Electronics | Heavy Duty Power Connectors PL 10MM G2 1POS RCPT FL BB D8 RoHS: Compliant | 0 |
|
$43.8500 | Order Now |
DISTI #
PL00X-301-10D8-2
|
TTI | Heavy Duty Power Connectors PL 10MM G2 1POS RCPT FL BB D8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$43.2700 | Buy Now |
DISTI #
PL00X-301-10D8-2
|
Avnet Abacus | Conn Power Receptacle 1 POS Busbar Lug ST Panel Mount 1 Terminal Single Port (Alt: PL00X-301-10D8-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | POWERLOK� 10MM G2 1POS RCPT FLAT BUSBAR D8 HOLE WITH HVIL X KEYING RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 80 |
|
$69.6000 / $74.7900 | Buy Now |