There are no models available for this part yet.
Overview of PL00X-500-20M10 by Amphenol Technical Products International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3541AIA2C13320M1.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
SIT3521AI-1C33320M1.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AC-2C13320M100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for PL00X-500-20M10 by Amphenol Technical Products International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3936-PL00X-500-20M10-ND
|
DigiKey | 14.0MM POWERLOK SINGLE WAY RECEP Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3730 | Buy Now | |
DISTI #
ATPPL00X-500-20M10
|
Heilind Electronics | Americas - 0 in Stock |
|
$46.9516 / $111.8605 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3300 / $85.6900 | Buy Now | ||
DISTI #
ATPPL00X-500-20M10
|
Interstate Connecting Components | 0 |
|
$46.9516 / $111.8605 | Buy Now |