Part Details for PL00X-500-20M8 by Amphenol Corporation
Overview of PL00X-500-20M8 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30620M8A-XXXFP#D3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30620M8A-XXXGP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30620M8A-XXXGP#D3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for PL00X-500-20M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL00X-500-20M8
|
Mouser Electronics | Heavy Duty Power Connectors 14.0MM POWERLOK SINGLE WAY RECEPTACLE M8 STUD X KEY RoHS: Compliant | 0 |
|
$33.9400 / $35.9200 | Order Now |
DISTI #
60831749
|
Verical | PL00X-500-20M8 Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$30.6989 | Buy Now |
DISTI #
PL00X-500-20M8
|
PEI Genesis | 14MM PLK 1C RECEP M8 STUD X Min Qty: 1 | 46 |
|
$57.8400 / $57.9200 | Buy Now |