Part Details for PL00X-500-90D8-2 by Amphenol Technical Products International
Overview of PL00X-500-90D8-2 by Amphenol Technical Products International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00090D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 90Positions, 1.27mm (0.5inch) pitch. | |
20021321-00090D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 90 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for PL00X-500-90D8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPPL00X-500-90D8-2
|
Heilind Electronics | POWERLOK 14MM G2 1POS RCPT FLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.4900 / $96.6400 | Buy Now |
DISTI #
ATPPL00X-500-90D8-2
|
Interstate Connecting Components | POWERLOK 14MM G2 1POS RCPT FLA | 0 |
|
Buy Now |