Part Details for PL00Y-301-10D8-2 by Amphenol Corporation
Overview of PL00Y-301-10D8-2 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00010D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | |
20021221-00110D8LF | Amphenol Communications Solutions | Minitek127® 1.27mm Wire/Cable-to-Board Connector System, Shrouded vertical header, Surface Mount, Double Row, 10 Positions, 1.27mm (0.500in) Pitch. | |
20021122-00010D8LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 10 contacts. |
Price & Stock for PL00Y-301-10D8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL00Y-301-10D8-2
|
Mouser Electronics | Heavy Duty Power Connectors PL 10MM G2 1POS RCPT FL BB D8 RoHS: Compliant | 0 |
|
$51.7800 / $64.2600 | Order Now |
DISTI #
PL00Y-301-10D8-2
|
TTI | Heavy Duty Power Connectors PL 10MM G2 1POS RCPT FL BB D8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$33.5200 / $43.1900 | Buy Now |
DISTI #
PL00Y-301-10D8-2
|
PEI Genesis | PLK 10MM G2 1C RCPT BUS D8 Y Min Qty: 1 | 94 |
|
$39.6600 / $43.7600 | Buy Now |
DISTI #
PL00Y-301-10D8-2
|
Avnet Abacus | PLK 10MM G2 1C RCPT BUS D8 Y (Alt: PL00Y-301-10D8-2) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |