There are no models available for this part yet.
Overview of PL00Y-500-20M8-2 by Amphenol Technical Products International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30620M8A-XXXFP#D3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30620M8A-XXXGP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30620M8A-XXXGP#D3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for PL00Y-500-20M8-2 by Amphenol Technical Products International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3936-PL00Y-500-20M8-2-ND
|
DigiKey | POWERLOK 14MM G2 1POS RCPT M8 TH Min Qty: 100 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.3016 | Buy Now | |
DISTI #
ATPPL00Y-500-20M8-2
|
Heilind Electronics | POWERLOK 14MM G2 1POS RCPT M8 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.4900 / $96.6400 | Buy Now | ||
DISTI #
ATPPL00Y-500-20M8-2
|
Interstate Connecting Components | POWERLOK 14MM G2 1POS RCPT M8 | 0 |
|
Buy Now |