Part Details for PL00Y-501-10D8-2 by Amphenol Corporation
Overview of PL00Y-501-10D8-2 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL00Y-501-10D8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PL00Y-501-10D
|
Avnet Americas | PLK 14MM G2 1C RCPT BUS D8 Y - Bulk (Alt: APH PL00Y-501-10D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PL00Y-501-10D8-2
|
Mouser Electronics | Heavy Duty Power Connectors PL14MMG2 1POS RCPT FLAT BB D8 RoHS: Compliant | 0 |
|
$78.3000 | Order Now |
DISTI #
PL00Y-501-10D8-2
|
TTI | Heavy Duty Power Connectors PL14MMG2 1POS RCPT FLAT BB D8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 59 In Stock |
|
$77.2800 | Buy Now |
DISTI #
APH PL00Y-501-10D
|
Avnet Americas | PLK 14MM G2 1C RCPT BUS D8 Y - Bulk (Alt: APH PL00Y-501-10D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PL00Y-501-10D8-2
|
Avnet Abacus | PLK 14MM G2 1C RCPT BUS D8 Y (Alt: PL00Y-501-10D8-2) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |