Part Details for PL068-P by AIM-TTi
Overview of PL068-P by AIM-TTi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL068-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23902.1
|
TestEquity LLC | Aim-TTi PL068-P DC Power Supply, Single Output, 6 V, 8 A, 48 W, USB, RS232, LAN, PL Series | 4 |
|
$728.0000 | Buy Now |