Part Details for PL083X-41-6 by Amphenol Corporation
Overview of PL083X-41-6 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL083X-41-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PL083X-41-6
|
Avnet Americas | 4MM POWERLOK 3WAY RECEPTACLE FOR 6MM X KEYING - Bulk (Alt: APH PL083X-41-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PL083X-41-6
|
Mouser Electronics | Heavy Duty Power Connectors POWERLOK 10MM RoHS: Compliant | 20 |
|
$18.0600 / $18.0700 | Buy Now |
DISTI #
PL083X-41-6
|
TTI | Heavy Duty Power Connectors POWERLOK 10MM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.8900 | Buy Now |
DISTI #
PL083X-41-6
|
Avnet Abacus | 4MM POWERLOK 3WAY RECEPTACLE FOR 6MM X KEYING (Alt: PL083X-41-6) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |