Part Details for PL084U-41-6 (ALTERNATE: AC-HA002968-2) by Amphenol Technical Products International
Overview of PL084U-41-6 (ALTERNATE: AC-HA002968-2) by Amphenol Technical Products International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL084U-41-6 (ALTERNATE: AC-HA002968-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72472778
|
RS | 4,0MM POWERLOK-4 WAY RECEPTACLE FOR 6MM, U KEY | Amphenol Technical PL084U-41-6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6500 / $36.8300 | RFQ |