There are no models available for this part yet.
Overview of PL22CHLY110 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PL22CHLY110 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73M3954
|
Newark | Plt Light Cmpct Hi Lens 110 Vac/Dc Yellow Led |Carlo Gavazzi PL22CHLY110 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6000 / $29.9100 | Buy Now | |
DISTI #
1864-2612-ND
|
DigiKey | PLT LIGHT 110 VAC/DC YELLOW LED Min Qty: 1 Lead time: 18 Weeks Container: Box |
6 In Stock |
|
$24.7000 / $31.0000 | Buy Now | |
DISTI #
225-PL22CHLY110
|
Mouser Electronics | LED Panel Mount Indicators PLT LIGHT CMPCT HI LENS 110 VAC/DC YELLOW LED RoHS: Compliant | 0 |
|
$24.0900 / $31.3500 | Order Now | |
DISTI #
70629874
|
RS | PILOT Light COMPACT HI Lens 110 VAC/DC Yellow LED | Carlo Gavazzi Inc. PL22CHLY110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1 |
|
$18.1500 | Buy Now | |
Onlinecomponents.com | PILOT LIGHT COMPACT HIGH LENS RoHS: Compliant |
14 In Stock |
|
$22.0100 / $29.1000 | Buy Now | ||
DISTI #
51571721
|
Verical | PL22CHLY110 Min Qty: 2 Package Multiple: 1 Date Code: 1806 | Americas - 14 |
|
$30.2640 / $37.8300 | Buy Now | |
Master Electronics | PILOT LIGHT COMPACT HIGH LENS RoHS: Compliant |
14 In Stock |
|
$22.0100 / $29.1000 | Buy Now | ||
Neutron USA | PILOT Light COMPACT HI Lens 110 VAC/DC Yellow LED | 21 |
|
$89.5900 | Buy Now |