Part Details for PL22SFBZR24 by Carlo Gavazzi Holding AG
Overview of PL22SFBZR24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL22SFBZR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M4076
|
Newark | Buzzer, Flashing, 95Db, 24V, Red, Supply Voltage Vac:24V, Supply Voltage Vdc:24V, Module Lens Colour:Red, Visual Signal Type:Flashing, Tones:Buzzer, Ip/Nema Rating:Ip40, Sound Level (Spl):95Db, Lens Diameter:1.14" Rohs Compliant: Yes |Carlo Gavazzi PL22SFBZR24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$55.6300 | Buy Now |
DISTI #
1864-1086-ND
|
DigiKey | BUZZER 24V 22MM RED LED W/BUZZER Min Qty: 1 Lead time: 18 Weeks Container: Box |
6 In Stock |
|
$39.9000 / $50.0000 | Buy Now |
DISTI #
225-PL22SFBZR24
|
Mouser Electronics | Piezo Buzzers & Audio Indicators PLT LIGHT RED FLASHING BUZZER 24 VAC/DC RoHS: Compliant | 14 |
|
$39.2200 / $50.3500 | Buy Now |
DISTI #
70014663
|
RS | Panel Mount Indicator Red LED 0.87" (22mm) Pilot 24 VAC/DC PL22 Series | Carlo Gavazzi Inc. PL22SFBZR24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 143 |
|
$47.2500 / $51.3600 | Buy Now |
|
Onlinecomponents.com | PILOT LIGHT RED FLASHING BUZZE RoHS: Compliant |
27 In Stock |
|
$34.8300 / $45.2200 | Buy Now |
DISTI #
51595262
|
Verical | PL22SFBZR24 Min Qty: 2 Package Multiple: 1 Date Code: 1846 | Americas - 27 |
|
$47.6970 / $58.7860 | Buy Now |
|
Master Electronics | PILOT LIGHT RED FLASHING BUZZE RoHS: Compliant |
27 In Stock |
|
$34.8300 / $45.2200 | Buy Now |
|
Neutron USA | Panel Mount Indicator Red LED 0.87", (22mm) Pilot 24 VAC/DC PL22 Series | 50 |
|
$116.5400 | Buy Now |