Part Details for PL22SFLG24 by Carlo Gavazzi Holding AG
Overview of PL22SFLG24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL22SFLG24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6808
|
Newark | Pilot Light Flash 24 Ac/Dc Green Led |Carlo Gavazzi PL22SFLG24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-2615-ND
|
DigiKey | PLT LIGHT 24 VAC/DC GREEN LED Min Qty: 1 Lead time: 18 Weeks Container: Box |
20 In Stock |
|
$45.0000 | Buy Now |
DISTI #
225-PL22SFLG24
|
Mouser Electronics | LED Panel Mount Indicators PLT LIGHT FLASH LIGHT 24 VAC/DC GREEN LED | 0 |
|
$35.5200 / $45.6000 | Order Now |
|
Onlinecomponents.com | PILOT LIGHT FLASH 24 AC/DC GRE RoHS: Compliant | 0 |
|
$31.0300 / $42.1400 | Buy Now |