There are no models available for this part yet.
Overview of PL22SFLW110 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PL22SFLW110 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73M4104
|
Newark | Plt Light Flash Light 110 Vac/Dc Clear Led |Carlo Gavazzi PL22SFLW110 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5900 / $43.5100 | Buy Now | |
DISTI #
1864-2618-ND
|
DigiKey | PLT LIGHT 110 VAC/DC CLEAR LED Min Qty: 1 Lead time: 18 Weeks Container: Box |
20 In Stock |
|
$45.0000 | Buy Now | |
DISTI #
225-PL22SFLW110
|
Mouser Electronics | LED Panel Mount Indicators PLT LIGHT FLASH LIGHT 110 VAC/DC CLEAR LED RoHS: Compliant | 0 |
|
$35.5200 / $45.6000 | Order Now | |
Onlinecomponents.com | PILOT LIGHT FLASH 110 AC/DC CL RoHS: Compliant |
10 In Stock |
|
$31.0300 / $42.1400 | Buy Now | ||
DISTI #
51575193
|
Verical | PL22SFLW110 Min Qty: 2 Package Multiple: 1 Date Code: 2004 | Americas - 9 |
|
$43.8360 / $54.7820 | Buy Now | |
Master Electronics | PILOT LIGHT FLASH 110 AC/DC CL RoHS: Compliant |
10 In Stock |
|
$31.0300 / $42.1400 | Buy Now |