There are no models available for this part yet.
Overview of PL22SHLG06 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PL22SHLG06 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-PL22SHLG06-ND
|
DigiKey | LED Panel Mount Indicators PLT L Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$23.3600 / $25.2200 | Buy Now | |
DISTI #
225-PL22SHLG06
|
Mouser Electronics | LED Panel Mount Indicators PLT LIGHT HI LENS 6 VAC/DC GREEN LED | 0 |
|
$28.4700 / $31.2000 | Order Now | |
Onlinecomponents.com | PILOT LIGHT HIGH LENS 6 VAC/DC RoHS: Compliant |
20 Partner Stock |
|
$22.4500 / $29.6800 | Buy Now | ||
DISTI #
61886539
|
Verical | PL22SHLG06 Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$20.6600 / $22.3100 | Buy Now | |
DISTI #
PL22SHLG06-CAR
|
TME | PL22SHLG06 Min Qty: 2 | 20 |
|
$25.6320 / $27.6739 | Buy Now | |
DISTI #
C1S155600066955
|
Chip1Stop | LED Panel Mount Indicators RoHS: Compliant | 20 |
|
$24.6000 / $26.8000 | Buy Now | |
Master Electronics | PILOT LIGHT HIGH LENS 6 VAC/DC RoHS: Compliant |
20 Partner Stock |
|
$22.4500 / $29.6800 | Buy Now | ||
Neutron USA | PILOT Light HI Lens 6 VAC/DC Green LED | 20 |
|
$99.2300 | Buy Now |