There are no models available for this part yet.
Overview of PL22SHLR24 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PL22SHLR24 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73M4140
|
Newark | Plt Light Hi Lens 24 Vac/Dc Red Led |Carlo Gavazzi PL22SHLR24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6000 / $29.9100 | Buy Now | |
DISTI #
1864-2625-ND
|
DigiKey | PLT LIGHT 24 VAC/DC RED LED Min Qty: 1 Lead time: 18 Weeks Container: Box |
10 In Stock |
|
$31.0000 | Buy Now | |
DISTI #
225-PL22SHLR24
|
Mouser Electronics | LED Panel Mount Indicators PLT LIGHT HI LENS 24 VAC/DC RED LED RoHS: Compliant | 0 |
|
$24.0900 / $31.3500 | Order Now | |
Onlinecomponents.com | PILOT LIGHT HIGH LENS 24 VAC/D RoHS: Compliant |
23 In Stock |
|
$21.2300 / $27.3000 | Buy Now | ||
DISTI #
51571726
|
Verical | PL22SHLR24 Min Qty: 2 Package Multiple: 1 Date Code: 1846 | Americas - 22 |
|
$29.0160 / $35.4900 | Buy Now | |
Master Electronics | PILOT LIGHT HIGH LENS 24 VAC/D RoHS: Compliant |
23 In Stock |
|
$21.2300 / $27.3000 | Buy Now |