Part Details for PL22SHLW110 by Carlo Gavazzi Holding AG
Overview of PL22SHLW110 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL22SHLW110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M4144
|
Newark | Plt Light Hi Lens 110 Vac/Dc Clear Led |Carlo Gavazzi PL22SHLW110 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6000 / $29.9100 | Buy Now |
DISTI #
1864-2626-ND
|
DigiKey | PLT LIGHT 110 VAC/DC CLEAR LED Min Qty: 1 Lead time: 18 Weeks Container: Box |
13 In Stock |
|
$31.0000 | Buy Now |
DISTI #
225-PL22SHLW110
|
Mouser Electronics | LED Panel Mount Indicators PLT LIGHT HI LENS 110 VAC/DC CLEAR LED RoHS: Compliant | 0 |
|
$24.0900 / $31.3500 | Order Now |
|
Onlinecomponents.com | PILOT LIGHT HIGH LENS 110 VAC/ RoHS: Compliant | 0 |
|
$22.0100 / $29.1000 | Buy Now |