There are no models available for this part yet.
Overview of PL22SRLG24 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PL22SRLG24 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-PL22SRLG24-ND
|
DigiKey | LED Panel Mount Indicators PLT L Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$25.2200 | Buy Now | |
DISTI #
225-PL22SRLG24
|
Mouser Electronics | LED Panel Mount Indicators PLT LIGHT LENS 24 VAC/DC GREEN LED | 0 |
|
$28.4700 / $31.2000 | Order Now | |
Onlinecomponents.com | PILOT LIGHT ROUND LENS 24 AC/D RoHS: Compliant |
10 Partner Stock |
|
$22.4500 / $29.6800 | Buy Now | ||
DISTI #
61886552
|
Verical | PL22SRLG24 Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$20.6600 / $22.3100 | Buy Now | |
DISTI #
PL22SRLG24-CAR
|
TME | PL22SRLG24 Min Qty: 2 | 10 |
|
$25.6320 / $27.6739 | Buy Now | |
DISTI #
C1S155600025277
|
Chip1Stop | LED Panel Mount Indicators | 10 |
|
$24.8000 / $27.0000 | Buy Now | |
Master Electronics | PILOT LIGHT ROUND LENS 24 AC/D RoHS: Compliant |
10 Partner Stock |
|
$22.4500 / $29.6800 | Buy Now |