Part Details for PL22SRLW48 by Carlo Gavazzi Holding AG
Overview of PL22SRLW48 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL22SRLW48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M4226
|
Newark | Plt Light Lens 48 Vac/Dc Clear Led |Carlo Gavazzi PL22SRLW48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-PL22SRLW48
|
Mouser Electronics | LED Panel Mount Indicators PLT LIGHT LENS 48 VAC/DC CLEAR LED | 0 |
|
$28.4700 / $31.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0100 / $29.1000 | Buy Now |