Part Details for PL22STLG24 by Carlo Gavazzi Holding AG
Overview of PL22STLG24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL22STLG24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6809
|
Newark | Pilot Light Teeth Lens 24Vac/Dc Green Led |Carlo Gavazzi PL22STLG24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-PL22STLG24-ND
|
DigiKey | PILOT LIGHT TEETH LENS 24VAC/DC Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$25.2200 | Buy Now |
DISTI #
225-PL22STLG24
|
Mouser Electronics | LED Panel Mount Indicators PLT LIGHT TEETH LENS 24 VAC/DC GREEN LED | 0 |
|
$28.4700 / $31.2000 | Order Now |
|
Onlinecomponents.com | PILOT LIGHT TEETH LENS 24VAC/D |
19 Partner Stock |
|
$22.4500 / $29.6800 | Buy Now |
DISTI #
61886508
|
Verical | PL22STLG24 Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$20.6600 / $22.3100 | Buy Now |
|
Master Electronics | PILOT LIGHT TEETH LENS 24VAC/D |
19 Partner Stock |
|
$22.4500 / $29.6800 | Buy Now |